Location: 
All Products

Microchip Technology Inc. EQCO-FASTECOAX7501.2

Microchip Technology Inc. - EQCO-FASTECOAX7501.2 - Ethernet Modules Based on EQCO875SC.1/Transmitter & Receiver (set) View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. Ethernet Modules Based on EQCO875SC.1/Transmitter & Receiver (set)
Mfr. Part#:
EQCO-FASTECOAX7501.2

Allied Stock#: 70470120

 RoHS Compliant Part

 

Resources

View EQCO-FASTECOAX7501.2 Datasheet Datasheet

View More from Microchip Technology Inc. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 4.
Pricing (USD) & Availability
Standard Pricing
$151.71 (Each)
1$151.710
3$140.910
10$131.540
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Classification: Accessory
Kit Contents: EQCO-FASTECOAX7501.2 Ethernet Converter
Technology: Ethernet

Overview

The FastECoax-7502.2 Ethernet over coaxial cable adapters transmits 10/100base-T Ethernet over standard coaxial cables. These adapters are installed in pairs. The "Head-End" adapter takes conventional 100base-T Ethernet & power from a PoE compliant Ethernet switch, a PoE injector or an AC adapter. Power and bidirectional data is passed over the coax to the "Camera-Side" adapter at the far end which in turn optionally powers the IP camera.

Note: The EQCO-FASTECOAX7501.2 is a set. The transmitter and receiver are included in the order. The chip inside both the transmitter and receiver units is the EQCO875SC.3.

Features:
  • Utilizes existing analog video cabling (75-ohm coax)
  • Fully compliant to 100BaseT Full duplex Ethernet
  • Supports pass through link status
  • Supports Full 100 Mbps FDX up to 250 m over RG6 coax (cable dependent)
  • Supports 10/100base-T Ethernet for SD and HD video cameras
  • Supports Power-over-Ethernet (PoE)
  • Optional DC input for power pas through
  • Optional DC output to power remote device
  • Small Enclosure (70 mm x 37 mm) can be wall mounted