Location: 
All Products

Microchip Technology Inc. DV164120

Microchip Technology Inc. - DV164120 - PICKIT 2 STARTER KIT View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. PICKIT 2 STARTER KIT
Mfr. Part#:
DV164120

Allied Stock#: 70045381

 RoHS Compliant Part

View More from Microchip Technology Inc. >>
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
Classification: Development Kit
Core Type: PIC
Kit Contains: PICkit 2 Low Pin Count Demo Board, Starter Kit, USB Cable
Series: PICkit Series
Technology: 8-bit

Overview

The PICkit™ 2 Starter Kit is a low-cost development kit with an easy to use interface for programming many of Microchip's Baseline, Mid-Range and PIC18F families of Flash memory microcontrollers. This starter kit is designed to help the user get up to speed quickly using PIC® microcontrollers. The kit provides everything needed to program, evaluate and develop applications using Microchip's powerful midrange Flash memory family of microcontrollers. Instructions are provided in a series of twelve lessons that cover I/O, interrupts, A/D converters, data tables and timers. All source code files for the lessons are furnished. In Circuit Debugging support for selected devices is integrated into MPLAB® IDE. It allows the user to run, halt, single step, animate, set a breakpoint and examine/modify variables. Additional devices will be added in future releases. Features:
  • Low Pin Count Demo Board Supporting 8/14/20-Pin Mid-Range PICmicro Microcontrollers
  • Easy-to-Use Windows® Programming Interface For Programming Many of Microchip's Flash Family of Microcontrollers
  • Twelve Sequential Lessons Written in Assembly Demonstrate How-to-Use Microchip's Midrange Flash Family of Microcontrollers
  • Microchip's Tips 'N Tricks Booklets Provides Efficient, Low-Cost Design Techniques Using Microchip Flash Microcontrollers
  • PICkit™ 2 User's Guide (Included on CD ROM)
  • Low Pin Count Demo Board User's Guide
  • FREE! Microchip's MPLAB IDE Software for a Complete Code Development Environment
  • FREE! HI-TECH PICC™ LITE C Compiler (Contained on the MPLAB CD)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.