Microchip Technology Inc. DV164039

Microchip Technology Inc. PIC24FJ256DA210 Development Kit
Mfr. Part#:
DV164039

Allied Stock#: 70048003
 

Documents

View Catalog Page #1917 Catalog Page #1917

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$399.99 (Each)
1$399.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The PICDEM™ FS-USB is a demonstration and evaluation board for the PIC18F4550 family of Flash microcontrollers with full speed USB 2.0 interface. The board contains a PIC18F4550 microcontroller in a 44-pin TQFP package, representing the superset of the entire family of devices. The board comes pre-loaded with a USB bootloader that demonstrates the Enhanced Flash memory capabilities of the device. The PIC18F4550 can be re-programmed in circuit without an external programmer. A CD-ROM is also included in the kit which contains full documentation about the board, application notes and software libraries for support of the HID, CDC and custom classes.
  • 48 MHz Maximum Operating Speed (12 MIPS)
  • 32 Kbytes of Enhanced Flash Memory
  • 2 Kbytes of RAM (Of Which 1 Kbyte Dual Port)
  • 256 Bytes of Data EEPROM
  • Full Speed USB 2.0 Interface (Capable of 12 Mbit/s Data Transfers), Including FS-USB Transceiver and Voltage Regulator The demonstration board provides the following functions:
  • 20 MHz Crystal
  • Serial Port Connector/Interface (for Demonstration of Migration from Legacy Applications)
  • Connection to the MPLAB® ICD 2 In Circuit Debugger
  • Voltage Regulation, with the Ability to Switch from External Power Supply to USB Bus Supply
  • Expansion Connector, Compatible with the PICtail™ Daughter Boards Standard
  • Temperature Sensor TC77 (Connected to the SPI Bus)
  • Potentiometer (Connected to RA0 Input) for A/D Conversion Demonstrations
  • Two LEDs for Status Display
  • Two Input Switches
  • Reset Button


  • © Allied Electronics, Inc. 2015. All rights reserved.