All Products

Microchip Technology Inc. DSPIC33FJ128GP802-I/SP

Microchip Technology Inc. - DSPIC33FJ128GP802-I/SP - MCU&DSP 128K Flash 16K RAM SPDIP28 View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. MCU&DSP 128K Flash 16K RAM SPDIP28
Mfr. Part#:

Allied Stock#: 70413842

 RoHS Compliant Part



View DSPIC33FJ128GP802-I/SP Datasheet Datasheet

View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$4.85 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 75 |  Multiples Of: 75


Brand/Series: dsPIC 33F Series
Frequency: 40
Memory Type: Flash
Mounting Type: Through Hole
Number of Bits: 16
Number of I/O Ports: 21
Number of Pins: 28
Package Type: SPDIP
Program Memory Size: 128 kB
RAM Size: 16 kB
Type: dsPIC


dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing. dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analog comparators.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.