Microchip Technology Inc. DSPIC33FJ06GS102A-I/SS
40 MIPS, 6 KB Flash, 256 Bytes RAM, SMPS Peripherals
Mfr. Part #: DSPIC33FJ06GS102A-I/SS / RS Stock #: 70254583
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
282
$4.36
1410
$4.14
2820
$3.92
5640
$3.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Frequency
40 MHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
16
Number of IO Ports
21
Number of Pins
28
Package Type
SSOP
Program Memory Size
6 kB
RAM Size
256 B
Type
dsPIC
Overview
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing. dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analog comparators.
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing. dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analog comparators.