Microchip Technology Inc. AC164127-3
Graphics PICtail Plus Daughter Board with 3.2 Display Kit
Mfr. Part #: AC164127-3 / RS Stock #: 70047276
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$336.58
5
$316.39
10
$299.56
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Classification
Accessory
Kit Contents
3.2 Display Kit
Overview
PICtail™ Plus Graphics Daughter Board & Panel
The Graphics PICtail™ Plus Daughter Board with 3.2 Display Kit enables the evaluation of hardware and graphics library for 16- and 32-bit microcontrollers. It includes a Graphics LCD Controller PICtail™ Plus SSD1926 Board (AC164127-5) and a Graphics Display Truly 3.2 240x320 Board (AC164127-4). The kit is compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards (DM320001, DM320003).
The Graphics PICtail™ Plus Daughter Board with 3.2 Display Kit enables the evaluation of hardware and graphics library for 16- and 32-bit microcontrollers. It includes a Graphics LCD Controller PICtail™ Plus SSD1926 Board (AC164127-5) and a Graphics Display Truly 3.2 240x320 Board (AC164127-4). The kit is compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards (DM320001, DM320003).