Microchip Technology Inc. AC164112
AC164112, Chip Programming Adapter Voltage Limiter For Microchip Header Board
Mfr. Part #: AC164112 / RS Stock #: 70414251
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
7
$26.58
35
$25.25
70
$23.92
140
$22.59
Overview
ICD 2 In-Circuit Debugger/Programr Evaluation Kit
In-Circuit Debugger (ICD 2) allows the debugging of a range of PIC microcontrollers through the MPLAB® Integrated Development Environment (IDE). The ICD 2 module connects between the PC and the user's target board allowing direct in-circuit debugging of the target microcontroller in real time. A range of header interfaces is available to allow users to connect the ICD 2 to their target board IC socket where a suitable ICD modular connection is not available.
In-Circuit Debugger (ICD 2) allows the debugging of a range of PIC microcontrollers through the MPLAB® Integrated Development Environment (IDE). The ICD 2 module connects between the PC and the user's target board allowing direct in-circuit debugging of the target microcontroller in real time. A range of header interfaces is available to allow users to connect the ICD 2 to their target board IC socket where a suitable ICD modular connection is not available.