Microchip Technology Inc. 93C56B-I/P
Microchip 93C56B-I/P Serial EEPROM Memory, 2kbit, 200ns, 4.5 to 5.5 V 8-Pin PDIP
Mfr. Part #: 93C56B-I/P / RS Stock #: 70045980
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.22
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Access Time
50 ns
Address Setup Time
50 ns
Current, Input, Leakage
1 uA
Current, Output, Leakage
+/-1 μA
Data Retention
200 Years
Density
2 kbit bit
ESD Voltage
>=4 kV
Input Capacitance
7 pF
Interface
3-Wire
Maximum Operating Temperature
85 °C
Memory Capacity
2 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Bits per Word
16 bit
Number of Pins
8
Operating Current
100 uA ; 500 V
Operating Temperature
-40 to 85 °C
Operating Voltage Range
4.5 to 5.5 V
Organization
128 x 16
Output Capacitance
7 pF
Package Type
PDIP
Product Header
2K Microwire Compatible Serial EEPROM
Programmable Voltage
4.5 V
Supply Voltage
4.5-5.5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
5.5 V
Voltage, Input, Low Level
0.8 V
Voltage, Output, High Level
2.4 V
Voltage, Output, Low Level
0.4 V
Overview
Features: Automatic ERAL Before WRAL Self-Timed Erase and Write Cycle Power On/Off Data Protection Circuitry Sequential Read Function Industry Standard 3-Wire Serial I/O