Location: 
All Products

Microchip Technology Inc. 93C46A-I/SN

Microchip Technology Inc. - 93C46A-I/SN - Microchip 93C46A-I/SN Serial EEPROM Memory, 1kbit, 200ns, 4.5 to 5.5V 8-Pin SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. Microchip 93C46A-I/SN Serial EEPROM Memory, 1kbit, 200ns, 4.5 to 5.5V 8-Pin SOIC
Mfr. Part#:
93C46A-I/SN

Allied Stock#: 70045971

 RoHS Compliant Part

 
View More from Microchip Technology Inc. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 49.
Pricing (USD) & Availability
Standard Pricing
$0.210 (Each)
1$0.210
25$0.200
100$0.190
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 93C46A Series
Capacitance, Input: 7 pF
Capacitance, Output: 7 pF
Current, Input, Leakage: ±1 μA
Current, Operating: 100 μA (Read), 500 μA (Write)
Current, Output, Leakage: ±1 μA
Data Retention: <special id="6"/>special id="80"/>200
Density: 1K
Dimensions: 4.90 x 3.90 x 1.50 mm
Height: 0.059" (1.5mm)
Interface: 3-Wire
Length: 0.192" (4.9mm)
Memory Capacity: 1 kbit
Memory Type: Serial EEPROM
Mounting Type: Surface Mount
Number of Bits per Word: 8 bit
Number of Pins: 8
Operating Voltage Range: 4.5 to 5.5 V
Organization: 128 x 8
Package Type: SOIC
Supply Voltage: 4.5 to 5.5 V
Temperature, Operating: -40 to +85 °C
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Time, Access: 50 ns
Time, Address Setup: 50 ns
Voltage, ESD: ≥4 kV
Voltage, Input, High Level: 5.5 V
Voltage, Input, Low Level: 0.8 V
Voltage, Output, High Level: 2.4 V
Voltage, Output, Low Level: 0.4 V
Voltage, Programmable: 4.5 V
Width: 0.154" (3.9mm)

Overview

Features:
  • Automatic ERAL Before WRAL
  • Self-Timed Erase and Write Cycle
  • Power On/Off Data Protection Circuitry
  • Sequential Read Function
  • Industry Standard 3-Wire Serial I/O
  • Accessories