Microchip Technology Inc. 93AA66B-I/SN
Microchip 93AA66B-I/SN Serial EEPROM Memory, 4kbit, 1.8 to 5.5 V 8-Pin SOIC
Mfr. Part #: 93AA66B-I/SN / RS Stock #: 70045956
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1100
$0.61
11000
$0.58
55000
$0.55
110000
$0.52
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Access Time
200 ns
Address Hold Time
0 ns
Address Setup Time
250 ns
Current, Input, Leakage
1 uA
Current, Output, Leakage
+/-1 μA
Data Retention
200 Years
Density
4 kbit bit
ESD Voltage
>=4 kV
Input Capacitance
7 pF
Interface
3-Wire
Maximum Operating Temperature
85 °C
Memory Capacity
4 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Bits per Word
16 bit
Number of Pins
8
Operating Current
100 uA ; 500 V
Operating Temperature
-40 to 85 °C
Operating Voltage Range
1.8 to 5.5 dB
Organization
256 x 16
Output Capacitance
7 ohm
Package Type
SOIC
Product Header
4K Microwire Compatible Serial EEPROM
Programmable Voltage
1.8 V
Supply Voltage
1.8-5.5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
2.8 V
Voltage, Input, Low Level
0.36 V
Overview
Features:
Automatic ERAL Before WRAL
Self-Timed Erase and Write Cycle
Power On/Off Data Protection Circuitry
Sequential Read Function
Industry Standard 3-Wire Serial I/O