Microchip Technology Inc. 24VL014T/MNY
1K, 128 X 8 SERIAL EE, 1.5V
Mfr. Part #: 24VL014T/MNY / RS Stock #: 70047141
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3300
$1.07
33000
$1.02
165000
$0.96
330000
$0.91
Additional Inventory
Manufacturer Lead Time:
38 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Data Retention
200 Years
Interface
Serial-2 Wire
Maximum Operating Temperature
85 °C
Memory Capacity
1 KB
Minimum Operating Temperature
-20 °C
Mounting Type
Surface Mount
Number of Bits per Word
8 bit
Number of Pins
8
Operating Voltage Range
1.5 to 3.6 V
Organization
128 x 8
Package Type
TDFN
Programmable Voltage
1.5 V
Temperature Operating Range
-20 to +85 °C