Microchip Technology Inc. 24C02C-I/SN
IC EEPROM 2KBIT 400KHZ 8SOIC
Mfr. Part #: 24C02C-I/SN / RS Stock #: 70045214
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1100
$0.36
11000
$0.342
55000
$0.324
110000
$0.306
Additional Inventory
Manufacturer Lead Time:
31 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Access Time
100 ns
Current, Input, Leakage
1 uA
Current, Output, Leakage
±1 μA
Data Retention
200 Years
Density
2 kbit bit
ESD Voltage
>=4 kV
Fall Time
300 ns
Input Capacitance
10 pF
Interface
2-Wire
Maximum Operating Temperature
85 °C
Memory Capacity
2 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Bits per Word
8 bit
Number of Pins
8
Operating Current
1 mA ; 3 V
Operating Temperature
-40 to 85 °C
Operating Voltage Range
4.5 to 5.5 V
Organization
256 x 8
Output Capacitance
10 pF
Package Type
SOIC
Product Header
2K Itext2C™ Serial EEPROM
Programmable Voltage
4.5 V
Rise Time
300
Supply Voltage
4.5-5.5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
3.15 V
Voltage, Input, Low Level
1.35 V
Voltage, Output, Low Level
0.4 V
Overview
Features: Self-Timed Write Cycle and Page Write Mode Power On/Off Data Protection Circuitry Sequential Read Function