Location: 
All Products

Microchip Technology Inc. 23LC1024-I/SN

Microchip Technology Inc. - 23LC1024-I/SN - Microchip 23LC1024-I/SN SRAM Memory,  1Mbit,  2.5 - 5.5 V 8-Pin SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

Microchip Technology Inc. Microchip 23LC1024-I/SN SRAM Memory, 1Mbit, 2.5 - 5.5 V 8-Pin SOIC
Mfr. Part#:
23LC1024-I/SN

Allied Stock#: 70254576

 RoHS Compliant Part

 

Resources

View 23LC1024-I/SN Datasheet Datasheet

View More from Microchip Technology Inc. >>
Pricing (USD) & Availability
Standard Pricing
$2.01 (Each)
1$2.010
25$1.880
100$1.810
Availability

45 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Address Bus Width: 24 bit
Brand/Series: 23A1024/23LC1024 Series
Dimensions: 4.9 x 3.9 x 1.5 mm
Frequency, Clock: 20 MHz
Height: 0.059" (1.5mm)
Length: 0.192" (4.9mm)
Memory Capacity: 1 Mbit
Memory Type: EPROM
Mounting Type: Surface Mount
Number of Bits per Word: 8 bit
Number of Pins: 8
Operating Voltage Range: 2.5 to 5.5 V
Organization: 128K words x 8 bit
Package Type: SOIC
Power: Yes
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Timing Type: Synchronous
Width: 0.154" (3.9mm)

Overview

The Microchip Technology Inc. 23A1024/23LC1024 are 1 Mbit Serial SRAM devices. The memory is accessed via a simple Serial Peripheral Interface (SPI)
compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled
through a Chip Select (CS) input. Additionally, SDI (Serial Dual Interface) and SQI (Serial Quad Interface) is supported if your application needs faster data rates.
This device also supports unlimited reads and writes to the memory array. The 23A1024/23LC1024 is available in standard packages including 8-lead SOIC, PDIP and advanced 8-lead TSSOP.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.