Location: 
All Products

Micro Crystal RV-8564-C3-TA-20PPM

Micro Crystal - RV-8564-C3-TA-20PPM - Real Time Clock SMD I2C Bus 2.5x3.7mm View larger image View larger image
Image may be a representation.
See specs for product details.

Micro Crystal Real Time Clock SMD I2C Bus 2.5x3.7mm
Mfr. Part#:
RV-8564-C3-TA-20PPM

Allied Stock#: 70417523

 RoHS Compliant Part

 

Resources

View RV-8564-C3-TA-20PPM Datasheet Datasheet

View More from Micro Crystal >>
Pricing (USD) & Availability
Standard Pricing
$5.18 (Each)
1$5.180
25$4.840
100$4.610
250$4.390
500$4.160
1000$3.940
Availability

83 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RV Series
Bus Type: Serial-I2C
Dimensions: 3.7 x 3.7 x 2.5 mm
Function: Alarm, Interrupt, Timer
Height: 0.098" (2.5mm)
Length: 0.145" (3.7mm)
Mounting Type: Surface Mount
Operating Voltage Range: 1.2 to 5.5 V
Package Type: SON
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Width: 0.146" (3.7mm)