Location: 
All Products

Micro Crystal RV-8564-C2-TA-20PPM

Micro Crystal - RV-8564-C2-TA-20PPM - Real Time Clock SMD I2C Bus 3.2x5.0mm View larger image View larger image
Image may be a representation.
See specs for product details.

Micro Crystal Real Time Clock SMD I2C Bus 3.2x5.0mm
Mfr. Part#:
RV-8564-C2-TA-20PPM

Allied Stock#: 70417524

 RoHS Compliant Part

 

Resources

View RV-8564-C2-TA-20PPM Datasheet Datasheet

View More from Micro Crystal >>
Pricing (USD) & Availability
Standard Pricing
$6.10 (Each)
1$6.100
25$5.700
100$5.430
250$5.170
500$4.900
1000$4.640
Availability

258 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RV Series
Bus Type: Serial-I2C
Date Format: DW:DM:M:Y
Dimensions: 5 x 3.2 x 1.2 mm
Function: Calendar, Clock
Height: 0.047" (1.2mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Number of Pins: 10
Operating Voltage Range: 1.2 to 5.5 V
Package Type: SON
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Time Format: HH:MM:SS
Width: 0.126" (3.2mm)