Location: 
All Products

Micro Crystal RV-4162-C7-TA-20PPM

Micro Crystal - RV-4162-C7-TA-20PPM - Real Time Clock SMD I2C Bus 1.5x3.2mm View larger image View larger image
Image may be a representation.
See specs for product details.

Micro Crystal Real Time Clock SMD I2C Bus 1.5x3.2mm
Mfr. Part#:
RV-4162-C7-TA-20PPM

Allied Stock#: 70417522

 RoHS Compliant Part

 

Resources

View RV-4162-C7-TA-20PPM Datasheet Datasheet

View More from Micro Crystal >>
Pricing (USD) & Availability
Standard Pricing
$4.60 (Each)
1$4.600
25$4.300
100$4.100
250$3.900
500$3.700
1000$3.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RV Series
Bus Type: Serial-I2C
Date Format: DW:DM:M:Y
Dimensions: 3.2 x 1.5 x 0.8 mm
Function: Calendar, Clock
Height: 0.031" (0.8mm)
Length: 0.125" <1/8> (3.2mm)
Mounting Type: Surface Mount
Number of Pins: 8
Operating Voltage Range: 1 to 4.4 V
Package Type: SMD
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Time Format: HH:MM:SS
Width: 0.059" (1.5mm)