Location: 
All Products

Micro Crystal CC7V-T1A 32.768KHZ 9PF +-20PPM

Micro Crystal - CC7V-T1A 32.768KHZ 9PF +-20PPM - CC7V-T1A 32.768kHz 9pF +-20ppm,  Crystal32.768kHz,  ±20ppm,  2-Pin SMD,  3.2 x 1.5 View larger image View larger image
Image may be a representation.
See specs for product details.

Micro Crystal CC7V-T1A 32.768kHz 9pF +-20ppm, Crystal32.768kHz, ±20ppm, 2-Pin SMD, 3.2 x 1.5
Mfr. Part#:
CC7V-T1A 32.768KHZ 9PF +-20PPM

Allied Stock#: 70394360
 

Resources

View CC7V-T1A 32.768KHZ 9PF +-20PPM Datasheet Datasheet

View More from Micro Crystal >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$1.16 (Each)
5$1.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Brand/Series: CC7V Series

Overview

CC7V-T1A Tuning Fork Crystals
Micro Crystal's SMD Tuning Fork Crystals have miniature SMT ceramic package making it ideal for portable and miniature industrial applications. Featuring high shock and vibration resistance, CC7V-T1A have a high operating temperature range and are AEC-Q200 autmotive compliant. These tuning fork crystals offer high stability.