MG Chemicals RTV5243-300ML
Silicone One-Component Adhesive Sealant,Black,10.1 oz,Cartridge
Mfr. Part #: RTV5243-300ML / RS Stock #: 70416986
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$81.17
5
$77.11
10
$75.49
25
$73.87
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Shelf Life
12 Months Hour(s)
Warranty
12 Months From The Date Of Purchase By The End User.
Overview
RTV5240 series sealants are alkoxy neutral cure, one-component, ready to use, electronic grade silicone adhesive sealants exhibiting high strength that will maintain a strong bond even when exposed to moist environments. RTV5240 series sealant are true neutral curing silicone sealants that release methyl alcohol during cure while exposed to atmospheric moisture at room temperature. Unlike most alkoxy curing silicone sealants, RTV5240 series cures very rapidly.
Sealants are alkoxy neutral cure, one-component, ready to use, electronic grade silicone adhesive sealants exhibiting high strength that will maintain a strong bond even when exposed to moist environments. Features a true neutral curing silicone sealants that release methyl alcohol during cure while exposed to atmospheric moisture at room temperature. Unlike most alkoxy curing silicone sealants, RTV5240 series cures very rapidly.
Features:
A non-corrosive curing process that does not produce exothermic heat or corrosive by-products can be used on corrosion-sensitive electrical and electronic equipment with no adverse effect
Fast green strength build, fast cure (approximately 4x faster than traditional alkoxy sealants)
Low odor cure by-product
Tough and resilient sealant with primerless adhesion to most metals, painted surfaces and plastics
UL recognized component, File number E-36952
Superior hydrolytic stability. The RTV5240 series has demonstrated that it is able to maintain adhesion to many substrates after 20 weeks immersion in 60°C water
Excellent electrical insulation properties
Withstands exposure to harsh environments such as chemical, ozone, moisture and weathering
Compatible with sensitive metals and plastics
Good tear resistance
Easy handling with no mixing, heating or solvent hazards
Retains elastomeric properties at temperatures of -75 to 400°F
Reproductive Harm—www.P65Warnings.ca.gov.
This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm.
For more information go to www.P65Warnings.ca.gov.
https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx