Location: 
All Products

MG Chemicals 8463-7G

MG Chemicals - 8463-7G - Grease;  Silver Conductive;  lubrication, protection,  conductivity;  .25oz syringe View larger image View larger image
Image may be a representation.
See specs for product details.

MG Chemicals Grease; Silver Conductive; lubrication, protection, conductivity; .25oz syringe
Mfr. Part#:
8463-7G

Allied Stock#: 70125587

 RoHS Compliant Part

 
View More from MG Chemicals >>
Pricing (USD) & Availability
Standard Pricing
$31.31 (Each)
1$31.310
5$29.750
10$28.810
25$28.180
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Chemical Component: Carbon Black/Dimethylpolysiloxane/Silver
Dispensing Method: Syringe
Primary Type: Grease
Shelf Life: 5 years
Temperature, Rating: -50 to +200 °C
Type: Conductive
Weight: 0.25 Oz.

Overview


Lubricates and improves electrical and thermal connections between sliding surfaces, while providing protection from moisture and corrosion. Type 846: Carbon conductive grease. Type 8463: Silver conductive grease. Resistivity of 0.01 ohm.cm. Great for use as a thermal compound for heat dissipation with heat sinks.