MG Chemicals 8462-1P
Chemical, Grease, Silicone, paste, 1 pint tub
Mfr. Part #: 8462-1P / RS Stock #: 70232738
Price
Qty.
Standard Price
1
$67.74
5
$64.35
10
$63.00
25
$61.64
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Chemical, Grease, Silicone, paste, 1 pint tub
Chemical Component
Chemical, Grease, Silicone, Paste, 1 Pint Tub
Dispensing Method
Tub
Flash Point
200 C
Grease Type
Silicone
Primary Type
Grease
Product Header
Silicone Grease Lubricant
Quantity
1 P
Shelf Life
5 yrs
Size
1 pt
Specific Gravity
1.007
Type
Multi-Purpose ; Silicone Grease
UPC Code
779008846216
Volume
473 mL
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
475 g
Overview
8462 Silicone Grease is a translucent, hydrophobic, silicone dielectric compound that offers premium water repellency and corrosion protection. The main purpose of dielectric grease is to seal, waterproof, lubricate, and insulate both indoor and outdoor electrical connections with a layer of non-hardening dielectric paste. It is electrically insulating but allows current to flow through metal contacts, providing environmental protection without inhibiting connectivity or causing short circuits. It is also good for lubricating and sealing rubber and plastic parts.
Silicone dielectric grease is commonly used on outdoor lighting, scoreboards, traffic lights, high voltage poles, transformers, disconnects, switching mechanisms, electrical contacts, spark plugs, battery terminals, fasteners, seals, gaskets, plastic insulators, and O-rings. This silicone-based grease is useful in marine environments and harsh weather conditions.
Reproductive Harm—www.P65Warnings.ca.gov.
This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm.
For more information go to www.P65Warnings.ca.gov.
https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx