Location: 
All Products

MG Chemicals 841-340G

MG Chemicals - 841-340G - Conductive Coating; EMI/RFI Shield; 19% Nickel; Adheres to Plastic; 12oz Areosol View larger image View larger image
Image may be a representation.
See specs for product details.

MG Chemicals Conductive Coating; EMI/RFI Shield; 19% Nickel; Adheres to Plastic; 12oz Areosol
Mfr. Part#:
841-340G

Allied Stock#: 70125858

 RoHS Compliant Part

 Hazardous Material

 
View More from MG Chemicals >>
Pricing (USD) & Availability
Standard Pricing
$36.95 (Each)
1$36.950
Availability

127 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For reducing EMI⁄RFI interference
Chemical Component: 1, 1, 1, 2-Tetrafluoroethane/2-Heptanone/2-Methylpropyl Ester Acetic Acid/2-Propanone/Ethyl Acetate/Ethanol/Nickel/Toluene
Dispensing Method: Aerosol
Primary Type: Coating
Shelf Life: 3 years
Specific Gravity: 1.85
Time, Setting: 10 min.
Type: Conductive
Weight: 12 Oz.

Overview

Reduces or eliminates EMI/RFI interference for low to mid range frequencies. A general purpose shielding spray for use on plastic electronics enclosures. Consists of a tough, durable acrylic base pigmented with high quality nickel flakes.