MG Chemicals 8329TCM-200ML
Thermally Conductive Two-Part, Medium Cure Epoxy Adhesive, 6.76 oz (200mL)
Mfr. Part #: 8329TCM-200ML / RS Stock #: 70276182
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Adhesive Type
Thermal Adhesive
Chemical Component
Bisphenol-A, Aluminum Oxide, Carbon Black
Color
Gray
Cure Time
24 hrs
Density
2.3 g/cm3 bit
Dispensing Method
Can
Flash Point
149
Hardness
76 to 77 D Shore A
Odor
Slight
Physical State
Solid
Primary Type
Adhesive
Product Header
Thermally Conductive Adhesive
Quantity
200 mL
Shelf Life
2 yrs
Size
200 mL
Solubility
Insoluble
Specific Gravity
2.48
Surface Resistivity
3 x1013Ohm
Tensile Strength
1,400 lb/in 2 (10 N/mm2) N
Thermal Conductivity
1.36 W/mK ; 1.34 W/m2C ; 1.28 W/m2C
Type
Thermal Adhesive
UPC Code
779008832950
Volume
6.76 oz
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
494 g
Overview
The 8329TCM is a thermally conductive two-part epoxy adhesive. It is dark grey, smooth, viscous, thixotropic, and bonds well to a variety of substrates. The product is used to bond heat sinks, LEDs, and other heat-generating components in electronic assemblies. 8329TCM has been designed for maximum thermal conductivity with a high viscosity. For a lower viscosity, use 8329TFM. For a fast working life, use 8329TCF. For a longer working life, use 8329TCS.
Features:
Thermal Conductivity of 1.4 W/(m.K)
1:1 Mix Ratio
Working Life: 45 Minutes
Cure Time: 24 Hours Room Temperature or 1 Hour at 65 °C (149 °F)
Provides Strong Electrical Insulation
High Tensile and Compressive Strength
Strong Resistance to Humidity, Salt Water, Mild Bases, and Aliphatic Hydrocarbons
Shelf Life: >= Years
RoHS Compliant Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx
Features: