MG Chemicals 825-500G
Chemical, Cleaner, Multi-Purpose, Aerosol, Wt 18.5Oz.
Mfr. Part #: 825-500G / RS Stock #: 70125499
Product Specifications
Product Attribute
Attribute Value
Search
Application
For cleaning plastics, chrome, and countertops
Boiling Point
82 C
Chemical Component
2-Butoxyethanol ; 2-Propanol ; Deionized Water ; Isobutane ; Propane
Dispensing Method
Aerosol
Evaporation
1
Odor
Alcohol
Primary Type
Cleaner
Product Header
Glass Cleaner
Quantity
18.5 oz (547mL)
Shelf Life
5 Years Hour(s)
Size
18 oz
Solubility
Water
Specific Gravity
0.98
Type
Cleaner
UPC Code
779008825501
Vapor Pressure
38 PSI @ 21°C
Volume
18.5 oz
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
18.5 oz
Overview
Glass Cleaner, Deionised Water, 2-Propanol, Isobutane, 2-Butoxyethanol Chemical Component
High foaming action provides excellent cleaning capabilities on glass, plastic, chrome, stainless steel, countertops and tile. No harmful solvents or abrasives. For use on glass monitor screens bar code readers and glass.
The avoid runoff into storms and sewers which lead into waterways. Water runoff can cause environmental damage.
* Not for sale in CALIFORNIA.
Reproductive Harm—www.P65Warnings.ca.gov.
This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm.
For more information go to www.P65Warnings.ca.gov.
https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx