Location: 
All Products

MG Chemicals 812-50

MG Chemicals - 812-50 - Swab; Dry; Sgl-Tip; Foam on Cotton; Tip 10mmDia; Hnd-L 6"; Birch; 50 Swabs View larger image View larger image
Image may be a representation.
See specs for product details.

MG Chemicals Swab; Dry; Sgl-Tip; Foam on Cotton; Tip 10mmDia; Hnd-L 6"; Birch; 50 Swabs
Mfr. Part#:
812-50

Allied Stock#: 70125903

 RoHS Compliant Part

 
View More from MG Chemicals >>
Pricing (USD) & Availability
Standard Pricing
$21.95 (Pack of 50)
1$21.950
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Length, Handle: 6 In.
Material, Handle: Birch
Primary Type: Swabs
Quantity: 50 Swabs
Shelf Life: no shelf life
Tip Dimensions: 10mmDia
Tip Style: Single-Tip
Tip Type: Foam over Cotton
Type: Dry

Overview

Protective Glasses

Shred resistant, 100% Urethane foam heads with 100 PPI porosity over extra absorbent U.S.P pharmaceutical grade purified cotton. Bonded securely to a 6" birch shaft. Compatible with most solvents.
Antistatic foam heads over extra absorbent U.S.B. pharmaceutical grade purified cotton.