Location: 
All Products

MG Chemicals 422B-4L

MG Chemicals - 422B-4L - CONFORMAL COATING - SILICONE,  WITH UV INDICATOR,  UL RECOGNIZED;  1 GAL LIQUID View larger image View larger image
Image may be a representation.
See specs for product details.

MG Chemicals CONFORMAL COATING - SILICONE, WITH UV INDICATOR, UL RECOGNIZED; 1 GAL LIQUID
Mfr. Part#:
422B-4L

Allied Stock#: 70125818

 Hazardous Material

 
View More from MG Chemicals >>
Pricing (USD) & Availability
Standard Pricing
$255.00 (Each)
1$255.000
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Clear
Flash Point: –18°C
Odor: Ethereal
pH: 7.0
Phase: Liquid
Shelf Life: 5 years
Specific Gravity: 0.90
Type: Silicone Conformal Coating
Viscosity: 13 cps @ 23°C Brookfield 100 rpm Spindle 4

Overview

Ideal for high temperature environments. Silicone Conformal coating is a flexible finish product that provides a protective coating for printed circuit boards against moisture, corrosion, and thermal shock. It protects and insulates electrical and electronic components and assemblies, including generators, motors, transformers, relays, and solenoid coils.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.