MG Chemicals 422B-340G

MG Chemicals CONFORMAL COATING - SILICONE, WITH UV INDICATOR, UL RECOGNIZED
Mfr. Part#:
422B-340G

Allied Stock#: 70125743
 

Notes

RoHS Compliant partRoHS Compliant Part

Hazardous ProductHazardous Material

Pricing (USD) & Availability
Standard Pricing
$19.95 (Each)
1$19.950
Availability

243 can ship immediately.

150 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

MG Chemicals Silicone Conformal Coating is ideal for high temperature environments. Silicone Conformal coating is a flexible finish product that provides a protective coating for printed circuit boards against moisture, corrosion, and thermal shock. It protects and insulates electrical and electronic components and assemblies, including generators, motors, transformers, relays, and solenoid coils. For spraying, liquid can be thinned using M.G.Thinner Cleaner. Thin up to one half part thinner to one part coating.
Features
  • UL Recognized (file # E203094)
  • Meets UL 94 Flame Class, 94V-0


  • © Allied Electronics, Inc. 2015. All rights reserved.