Location: 
All Products

MG Chemicals 403A-285G

MG Chemicals - 403A-285G - Super Cold 134A,  10 oz aerosol,  ozone safe,  zero residue,  non flamable View larger image View larger image
Image may be a representation.
See specs for product details.

MG Chemicals Super Cold 134A, 10 oz aerosol, ozone safe, zero residue, non flamable
Mfr. Part#:
403A-285G

Allied Stock#: 70125509

 RoHS Compliant Part

 Hazardous Material

 
View More from MG Chemicals >>
Pricing (USD) & Availability
Standard Pricing
$12.75 (Each)
1$12.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For locating thermal intermittence, locate PCB cracks, and cool solder joints, protects heat-sensitive components during soldering, also freezes gums and adhesives for easy removal
Brand/Series: 403A Series
Chemical Component: 1, 1, 1, 2-Tetrafluoroethane
Dispensing Method: Aerosol
Primary Type: Cleaner
Shelf Life: 5 years
Special Features: Non-Flammable
Type: Duster
Weight: 10 Oz.

Overview

Dusters, Super Cold, Aerosol Chemical System, 403A Series

Used to locate thermal intermittent electronic components, PCB cracks, cold solder joints, and oxidized junction. Freezes gum and adhesives for easy removal. Protects heat-sensitive components during soldering. Chills to -51C(-60F). Chills to -51°C (-60°F).

  • 100% HFC 134A Gas
  • Ozone Safe
  • Non-Flammable
  • Non-Conductive
  • Zero Residue
  • Variable Valve Allows Greater User Control
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.