Location: 
All Products

MG Chemicals 402T

MG Chemicals - 402T - Super Duster Trigger Valve View larger image View larger image
Image may be a representation.
See specs for product details.

MG Chemicals Super Duster Trigger Valve
Mfr. Part#:
402T

Allied Stock#: 70125667
 
View More from MG Chemicals >>
Pricing (USD) & Availability
Standard Pricing
$37.19 (Each)
1$37.190
5$35.330
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

For Use With: 402AR
Shelf Life: no shelf life

Overview

This high quality threaded chrome valve is for use with Cat# 402AR Super Duster Refill aerosol cans, and can be used over and over. It simply screws onto the top of the can, and can be easily removed at any time later without damage to the valve or the can, even if the can's contents have not been depleted. When used instead of standard valves, the Trigger Valve gives the user better control of flow, a higher maximum rate of flow, and increased comfort.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.