Mersen US3J2
Fuseholder,Class J,UltraSafe,2-Pole,600VAC/DC,SCCR 200kA,30A,Screw Terminal
Mfr. Part #: US3J2 / RS Stock #: 70978824
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$138.01
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
A213440
Application
600V motors, transformers, lighting, heating, control circuits, general loads
Body Material
Polyamide
Contact Material
Tin-plated Copper
Current Rating
30 A
Diameter
0.56 in
Dimensions
3.15 in H X 4.49 in L
Number of Poles
2
Primary Type
Fuse Holder
Standards
UL Listed to standard 4248-8, File E52283 CSA Certified C22.2, Class 6225, File 32169
Termination
Pressure Plate
Type
Cylindrical, Non Rejection
Weight
0.97 lb
Overview
Mersen UltraSafe modular class J Fuse-holders introduce a new level of safety and ease for installing or replacing class J fuses. UltraSafe Fuse-holders qualify as finger-safe to an IP20 grade of protection under IEC standards. The US3J accommodates 30A class J or IEC cylindrical 22x58mm fuses. The US6J accommodates 60A class J. UltraSafe Fuse-holders are available in compact 1, 2, or 3-pole units, with or without visual blown fuse indication. Multiple poles can be assembled in the field by ordering and installing pin-tie handles. US3J and US6J Fuse-holders can be mounted on 35mm DIN-rail. Body material is a tough and durable polyamide.
Features:
Finger-safe IP20 protection
OPotential Transformerional blown fuse indicator lights
DIN-rail mount
Compact footprint
Quick, easy fuse change
Features: