Skip to content

Mersen TRM3

Fuse, Time-Delay, Midget, I.R. 10kA, 250VAC, 3A

Mfr. Part #: TRM3 / RS Stock #: 70978649

Mersen

Mersen TRM3

Mfr. Part #: TRM3
RS Stock #: 70978649

Description

Fuse, Time-Delay, Midget, I.R. 10kA, 250VAC, 3A

In Stock:

24

Price

Qty.

Standard Price

1

$10.20

5

$10.00

10

$9.91

25

$9.70

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
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
Alternate Mfr Part Number
H213700
Application
Small Motors Small Transformers Lighting Circuits Control Circuits
Body Material
Epoxy Polymer
Contact Material
Tin-plated Copper
Current Rating
3 A
Dimensions
0.41 in H X 1.50 in L
Primary Type
Single Use Fuses
Speed
Time Lag sec
Standards
UL Listed to Standard 248-14 CSA Certified to Standard C22.2 No. 248.14 RoHS Compliant
Termination
Cartridge
Voltage Rating
250 V
Weight
0.012 lb

Overview

Tri-Onic TRM time-delay midget fuses are rated 250VAC and are offered in 36 ampere ratings from 1/10A to 30A. They have 12 seconds time-delay at 200% rating to provide supplemental protection of small motors, small transformers and other high inrush loads, plus many other 250 volt applications. (Not for Branch Circuit Protection)

Features:
  • Numerous ratings for a wide variety of applications
  • 250VAC rating in all sizes
  • Time-delay for circuits with high inrush current
  • Can be used with UltraSafe Fuse-holders