Mersen A6D1-1/4R
Fuse, Time Delay, Visual Indicator, 200kA AC/100kA DC, 600VAC/DC, 1.25A
Mfr. Part #: A6D1-1/4R / RS Stock #: 70977948
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$37.29
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
D219883
Application
Motors Safety Switches Transformers Disconnects Control Panels All General-purpose Circuits
Body Material
Polyester
Class
Class RK1
Contact Material
Tin-plated Copper
Current Rating
1.25 A
Dimensions
2.17 in H X 4.13 in L
Primary Type
Single Use Fuses
Speed
Time Lag sec
Standards
UL Listed to Standard 248-12, File E2137 DC Listed to UL Standard 248 CSA Certified to Standard C22.2, No. 248.12
Termination
Bolted
Type
Cylindrical Fuses
Voltage Rating
600 V
Overview
Amp-Trap 2000 SmartSpot time-delay A2D-R fuses provide IEC Type 2 "no damage" protection to existing mains, feeders, and branch circuits serving motor and non-motor loads. A2D-R fuses will open fast enough under extreme fault conditions for maximum short circuit protection to prevent damage to motor starters, switches, and other circuit components, yet also provide the time-delay needed for motor in-rush currents. A2D-R fuses can be used to replace obsolete 250V Class H, K or RK5 fuses already installed in the field.
Features:
-? Solid-state SmartSpot indicator
-? Time-delay for motor starting and transformer inrush currents without nuisance opening
-? 300kA interruPotential Transformering rating, self-certified (UL witnessed)
-? Extremely current-limiting for low peak let-thru current
-? Easy 2-to-1 selectivity for prevention of nuisance shut downs and "black outs"
-? Rejection-style design prevents replacement errors (when used with recommended fuse blocks)
-? High-visibility orange label gives instant recognition
-? Reduced inventory by taking the place of Class RK5, K, and H fuses
-? Metal embossed date and catalog number for easier traceability and lasting identification
-? Fiberglass body provides dimensional stability in harsh industrial settings
-? High-grade silica filler ensures fast arc quenching
Features:
-? Solid-state SmartSpot indicator
-? Time-delay for motor starting and transformer inrush currents without nuisance opening
-? 300kA interruPotential Transformering rating, self-certified (UL witnessed)
-? Extremely current-limiting for low peak let-thru current
-? Easy 2-to-1 selectivity for prevention of nuisance shut downs and "black outs"
-? Rejection-style design prevents replacement errors (when used with recommended fuse blocks)
-? High-visibility orange label gives instant recognition
-? Reduced inventory by taking the place of Class RK5, K, and H fuses
-? Metal embossed date and catalog number for easier traceability and lasting identification
-? Fiberglass body provides dimensional stability in harsh industrial settings
-? High-grade silica filler ensures fast arc quenching