Location: 
All Products

MERSEN A4BQ4000

MERSEN                                   - A4BQ4000 - 600VAC 4000A Class L TD Fuse View larger image View larger image
Image may be a representation.
See specs for product details.

MERSEN                                  600VAC 4000A Class L TD Fuse
Mfr. Part#:
A4BQ4000

Allied Stock#: 70977909

 RoHS Compliant Part

 

Resources

View A4BQ4000 Datasheet Datasheet

View More from MERSEN >>
Pricing (USD) & Availability
Standard Pricing
$1,783.85 (Each)
1$1,783.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Mains Feeders Large motors Lighting, heating & general loads Circuit breaker back-up UPS Battery Circuits
Brand/Series: Amp-Trap 2000 A4BQ Series
Current Rating: 4000 A
Diameter: 1.063
Length: 5.875
Material, Body: GMG
Material, Contact: Silver-Plated Copper
Primary Type: Cylindrical
Standards: UL Recognized to Standard 248-10, File E60314, UL Listed to Standard 248-10, File E2137 DC listed to UL Standard 248 CSA Certified to Standard C22.2, No. 248.10, UL Listed to Standard 248-10, File E2137 CSA Certified to Standard C22.2, No. 248.10
Termination: Blade
Type: Time-Delay
Weight: 1

Overview

Amp-Trap 2000 A4BQ fuses are 20% more current limiting than any other Class L fuse on the market. When correctly coordinated, they bring a superior level of protection to service entrance equipment. Downstream circuit components have maximum protection against short circuit let-thru current. A4BQ's built-in 4-second time-delay characteristic (at 500% of rated current) accommodates harmless inrush currents with no nuisance opening.


Features:
  • Very Low I2t for improved protection of equipment
  • Superior cycling ability for long, reliable life on high cyclic loading
  • Low watts loss for cooler operation
  • 700V AC/DC rating gives greater design versatility
  • Ultra compact sizes allow down-sizing of existing equipment