Mersen A15QS250-4
Semiconductor Protection Fuse, Fast Acting, 100kA AC/50kA DC, 150VAC/DC, 250A
Mfr. Part #: A15QS250-4 / RS Stock #: 70977852
Price
Qty.
Standard Price
10
$110.06
100
$104.56
250
$99.06
500
$93.55
1000
$88.05
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
C232302
Application
Protection of AC/DC drives, UPS, Rectifiers and other equipment of 150 volts or less
Body Material
Glass
Contact Material
Tin-plated Brass
Current Rating
250 A
Dimensions
2.32 in H X 3.07 in L
Primary Type
Single Use Fuses
Speed
Fast Acting sec
Standards
UL Recognized Component Guide JFHR8, File E60314 Some Ratings RoHS Compliant
Termination
Blade
Type
Semiconductor Fuses
Voltage Rating
150 V
Overview
A15QS Amp-trap Form 101 Semiconductor Protection fuses were designed for the specific protection of diodes and other semiconductor devices rated 150VAC/DC. The A15QS product line's compact design is perfect for those applications that have limitations on available space.
Features:
Low I2t minimizes damage to protected components on short circuit.
Controlled arc voltage reduces stress to circuit components during fuse clearing.
Choice of mounting types provides oPotential Transformerions for unique termination requirements
Features: