Mersen 9F60DJB025
Power Distribution Fuse, 2.75kV, 50kA, Indicating, 2"D x 14.18"L, 1 Barrel, 25A
Mfr. Part #: 9F60DJB025 / RS Stock #: 70977539
Price
Qty.
Standard Price
1
$990.68
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Protection for up to 2.4 kV transformers or distribution systems.
Body Material
Epoxy
Contact Material
Silver-Plated Copper
Current Rating
25 A
Diameter
2 x 3 in
Dimensions
6.16 in H X 30.81 in L
Primary Type
Single Use Fuses
Termination
Cartridge
Type
Cylindrical Fuses
UPC Code
0782001397470
Voltage Rating
2750 V
Overview
Mersen fuses for the protection of transformers and distribution lines deliver overload and short circuit protection. These current-limiting fuses will melt at current that can be as low as 1.7 times the fuse current ratings up to its maximum interruPotential Transformering rating. These fuses are designed to withstand the transformer magnetizing inrush current. They have 2" (size C), 3" (size D) and 2x3" (size DD) inch diameter barrels with ferrules and are mounted in spring reinforced clips.
Features:
Ferrule mounting for standard clips and interchangeability with other brands of fuses.
Current-limiting for superior equipment protection.
Non-venting for silent operation
Metal embossed catalog number and manufacturing date for lasting identification.
Outdoor usage for the type EJO.
Blown-fuse indicator to give positive identification of open fuse: 9F60: 0.125 lb tripped force - 0.20 Inch
Features: