Mersen 9F60CJH005
Power Distribution Fuse, 15.5kV, 82kA, Indicating, 2"D x 14.18"L, 1 Barrel, 5A
Mfr. Part #: 9F60CJH005 / RS Stock #: 70977525
Price
Qty.
Standard Price
1
$1,332.78
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
R1017236
Application
Protection for 12 kV to 15.5 kV transformers or distribution systems.
Body Material
Epoxy
Contact Material
Silver-Plated Copper
Current Rating
5 A
Primary Type
Single Use Fuses
Standards
9F62 UL listed to standard File E143362 A055F UL listed to standard File E143362
Termination
Cartridge
Type
Cylindrical Fuses
Voltage Rating
15500 V
Overview
Mersen fuses for the protection of transformers and distribution lines deliver overload and short circuit protection. These current-limiting fuses will melt at current that can be as low as 1.7 times the fuse current ratings up to its maximum interruPotential Transformering rating. These fuses are designed to withstand the transformer magnetizing inrush current. They have 2" (size C), 3" (size D) and 2x3" (size DD) inch diameter barrels with ferrules and are mounted in spring reinforced clips.
Features:
9F62 series are UL listed for compatibility with UL listed equipment.
Amp-Trap® CS-3 series are UL listed for compatibility with UL listed equipment.
Ferrule mounting for standard clips and interchangeability with other brands of fuses.
Current-limiting for superior equipment protection.
Non-venting for silent operation
Metal embossed catalog number and manufacturing date for lasting identification.
Outdoor usage for the 9F62 type EJO.
Blown-fuse indicator to give positive identification of open fuse: 9F60/9F62: 0.125 lb tripped force - 0.20 Inch
Amp-Trap: 2" Barrel 1 lb tripped force - 0.19 Inch Amp-Trap: 3" Barrel 2 lb tripped force - 0.50 Inch
Features: