Location: 
All Products

Menda 35135

Menda - 35135 - Tester;  Audible Circuitracer Continuity;  3;  0 to 50 Ohms;  View larger image View larger image
Image may be a representation.
See specs for product details.

Menda Tester; Audible Circuitracer Continuity; 3; 0 to 50 Ohms;
Mfr. Part#:
35135

Allied Stock#: 70127162
 

Resources

View 35135 Datasheet Datasheet

View More from Menda >>
Pricing (USD) & Availability
Standard Pricing
$51.60 (Each)
1$51.600
Availability

12 can ship immediately.

94 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Impedance, Input: 0 to 50 Ohms
Type: Electrical
Voltage Rating: 3 VDC

Overview

Megger Insulation Tester

  • Easy to Confirm Electrical Circuit Continuity
  • Strong 2 kHz Tone Signals Continuity
  • Superior in Bright Environments
  • Range: 0-50 Ohms
  • Probe: 3 Volts at 270 mA Maximum
  • Includes Two AAA Batteries
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.