Mean Well USA TS-400-124A

Mean Well USA Power Supply; DC-AC; 110V@3.64A; 21-30V In; Enclosed; Panel Mount; 400W; TS Series
Mfr. Part#:
TS-400-124A

Allied Stock#: 70069825
 

Documents

View TS-400-124A Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$154.84 (Each)
1$154.840
25$145.450
Availability

42 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features:

  • True Sine Wave Output (THD <3%)

  • High Surge Power Up to 400 W

  • High Efficiency Up to 88%

  • Fanless Design, Cooling By Free Air Convention

  • Built-In Remote ON-OFF Control

  • Front Panel Indicator for Operation Status

  • Power ON-OFF Switch

  • Battery Low Alarm and Shutdown Protection

  • Over Voltage, Over Temperature and Overload Protection

  • Output Short Protection

  • Input Reverse Polarity Protection

  • 3-Year Warranty



    Additional Features:

  • Rated Output Power: 400 W

  • Maximum Output Power: 460 W for 180 Sec./600 W for 10 Sec.

  • AC Voltage: 100/110/115/120 VAC

  • Efficiency: 86%

  • Battery Voltage: 24 V

  • DC Current: 20 A

  • Protection Type: Shut Down O/P Voltage, Re-Power on to Recover

  • Overload: 105-115% Load for 180 Sec., 115-150% Load for 10 Sec.

  • Mean Time Before Failure: 104.7k Hrs Min.


  • © Allied Electronics, Inc. 2015. All rights reserved.