Location: 
All Products

Mean Well USA TS-1500-124A

Mean Well USA - TS-1500-124A - Inverter; DC-AC; 1500W@110V; 21-30V In; Enclosed; Pnl Mnt; True Sine Wave; TS Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Inverter; DC-AC; 1500W@110V; 21-30V In; Enclosed; Pnl Mnt; True Sine Wave; TS Series
Mfr. Part#:
TS-1500-124A

Allied Stock#: 70388418

 RoHS Compliant Part

 

Resources

View TS-1500-124A Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$408.43 (Each)
1$408.430
10$389.580
25$377.940
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TS-1500
Configuration: Enclosed
Input Voltage: 21-30 VDC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: True Sine Wave
Output: 1500W@110V
Power, Output: 1500 W
Primary Type: DC-AC
Type: Retail
Voltage, Output: 110 VAC

Overview

True Sine Wave Output (THD less than 3 percent)
High Surge Power Up to 3000W
High Efficiency up to 91 percent
Power ON-OFF Switch
Standby Saving Mode Can be Selectable
Front Panel Indicator for Operation Status
Thermostatically Controlled Cooling Fan
Battery Low Alarm
Battery Low Shutdown
Over Voltage Protection
Over Temperature Protection
Output Short Protection
Input Polarity Reverse Protection
Overload Protection
Optional Monitoring Software
3 Years Warranty

Applications:
Home Appliance
Power Tools
Office and Portable Equipment
Vehicle and Yacht
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.