Location: 
All Products

Mean Well USA TS-1000-148F

Mean Well USA - TS-1000-148F - POWER SUPPLY,  DC-AC INVERTER,  TRUE SINEWAVE,  1000W,  48VDC 110VAC GFCI PROTECTIO View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA POWER SUPPLY, DC-AC INVERTER, TRUE SINEWAVE, 1000W, 48VDC 110VAC GFCI PROTECTIO
Mfr. Part#:
TS-1000-148F

Allied Stock#: 70069829

 RoHS Compliant Part

 

Resources

View TS-1000-148F Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$274.19 (Each)
1$274.190
10$261.540
25$253.730
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TS-1000 Series
Configuration: Enclosed
Dimensions: 13.58 L x 7.24 W x 2.76 H
Input Voltage: 42.6-60 VDC
Mounting Type: Desktop
Number of Outputs: 1
Operation: Sine Wave
Output: 110VAC@9A
Power, Continuous: 1000 W
Power, Output: 1000 W
Power, Peak: 1500 W
Primary Type: DC-AC
Special Features: Bat. Low Alarm, Bat. Low Shutdown, Over Voltage Protections, Over Temperature Protections, Outputshort Protections, Input Polarity Reverse Protections, Overload Protections, AC Circuit Breaker Protections, 3-Years Warranty
Type: Commercial
Voltage, Output: 110 VAC

Overview

Features:
  • True Sine Wave Output (THD <3%)
  • High Surge Power Up to 400 W
  • High Efficiency Up to 88%
  • Fanless Design, Cooling By Free Air Convention
  • Built-In Remote ON-OFF Control
  • Front Panel Indicator for Operation Status
  • Power ON-OFF Switch
  • Battery Low Alarm and Shutdown Protection
  • Over Voltage, Over Temperature and Overload Protection
  • Output Short Protection
  • Input Reverse Polarity Protection
  • 3-Year Warranty

    Additional Features:
  • Rated Output Power: 1000 W
  • Maximum Output Power: 1150 W for 180 Sec./1500 W for 10 Sec.
  • AC Voltage: 100/110/115/120 VAC
  • Efficiency: 90%
  • Battery Voltage: 48 V
  • DC Current: 25 A
  • Protection Type: Shut Down O/P Voltage, Re-Power on to Recover
  • Overload: 105-115% Load for 180 Sec., 115-150% Load for 10 Sec.
  • Mean Time Before Failure: 66.9k Hrs Min.