Mean Well USA TN-1500-148F

Mean Well USA Power Supply; DC/AC-AC; 110V@13.6A; 46-60VIn; Solar Inverter/Charger; TN Series
Mfr. Part#:
TN-1500-148F

Allied Stock#: 70069832
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$541.94 (Each)
1$541.940
25$509.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features:
  • True Sine Wave Output (THD <3%)
  • High Surge Power Up to 400 W
  • High Efficiency Up to 88%
  • Fanless Design, Cooling By Free Air Convention
  • Built-In Remote ON-OFF Control
  • Front Panel Indicator for Operation Status
  • Power ON-OFF Switch
  • Battery Low Alarm and Shutdown Protection
  • Over Voltage, Over Temperature and Overload Protection
  • Output Short Protection
  • Input Reverse Polarity Protection
  • 3-Year Warranty Additional Features:
  • Rated Output Power: 1500 W
  • Maximum Output Power: 1725 W for 180 Sec./2250 W for 10 Sec.
  • AC Voltage: 100/110/115/120 VAC
  • Efficiency: 90%
  • Battery Voltage: 48 V
  • DC Current: 37.5 A
  • Protection Type: Shut Down O/P Voltage, Re-Power on to Recover
  • Overload: 105-115% Load for 180 Sec., 115-150% Load for 10 Sec.
  • AC Charger Current: 1.35 A
  • Solar Charger Current: 30 A


  • © Allied Electronics, Inc. 2015. All rights reserved.