Location: 
All Products

Mean Well USA SP-750-12

Mean Well USA - SP-750-12 - Power Supply; AC-DC; 12V@62.5A; 100-264V In; Enclosed; Panel Mount; PFC; SP Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 12V@62.5A; 100-264V In; Enclosed; Panel Mount; PFC; SP Series
Mfr. Part#:
SP-750-12

Allied Stock#: 70069602

 RoHS Compliant Part

 
View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$205.00 (Each)
1$205.000
10$194.750
25$185.010
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SP-750
Configuration: Enclosed
Current, Output: 62.5A
Dimensions: 10.94 L x 5.00 W x 2.50 H In.
Input Voltage: 100-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 12VDC@62.5A
Power, Output: 750 W
Special Features: 3-Years Warranty, Remote On, Off, Remote Sense, Constant Current Limiting Circuit, Short Circuit Protections, Overload Protections, Over Voltage Protections, Over Temperature Protections
Type: Embedded
Voltage, Output: 12 VDC

Overview

Features:



  • Universal AC Input/Full Range



  • Built-In Active PFC Function, PF>0.93



  • Protections: Short Circuit/Overload/Over Voltage



  • Built-In Constant Current Limiting Circuit



  • Low Profile: 33 mm (1.299 Inch) Thickness



  • LED Indicator for Power ON



  • 100% Full Load Burn-In Test



  • Fixed Switching Frequency at PFC: 67 kHz PWM:134 kHz



  • 3-Year Factory Warrant
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.