Location: 
All Products

Mean Well USA SP-500-48

Mean Well USA - SP-500-48 - Power Supply; AC-DC; 48V@10A; 155-264V In; Enclosed; Panel Mount; PFC; SP Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 48V@10A; 155-264V In; Enclosed; Panel Mount; PFC; SP Series
Mfr. Part#:
SP-500-48

Allied Stock#: 70353686

 RoHS Compliant Part

Resources

View SP-500-48 Datasheet Datasheet

View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SP-500
Configuration: Enclosed
Current, Output: 20A
Input Voltage: 155-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 24VDC@20A
Power, Output: 481 W
Special Features: Short Circuit Protections, Overload Protections, Over Voltage Protections, Over Temperature Protections, Remote ON-OFF control, Remote Sense, 3-Years Warranty
Type: Industrial
Voltage, Output: 48 VDC

Overview

Universal AC input / Full range
Built-in active PFC function, PF greater than 0.95
Protections: Short circuit / Overload/ Over voltage / Over temperature
Forced air cooling by built-in DC fan
Built-in cooling Fan ON-OFF control
Built-in remote ON-OFF control
Built-in remote sense function
3 years warranty
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.