Location: 
All Products

Mean Well USA SP-240-12

Mean Well USA - SP-240-12 - Power Supply; AC-DC; 12V@20A; 100-264V In; Enclosed; Panel Mount; PFC; SP Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 12V@20A; 100-264V In; Enclosed; Panel Mount; PFC; SP Series
Mfr. Part#:
SP-240-12

Allied Stock#: 70069595

 RoHS Compliant Part

 
View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$50.90 (Each)
1$50.900
10$48.360
25$45.940
Availability

104 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SP Series
Configuration: Enclosed
Current, Output: 20A
Dimensions: 7.48 L x 3.66 W x 1.96 H In.
Input Voltage: 100-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 12VDC@20A
Power, Output: 240 W
Special Features: 3-Years Warranty, Fan On, Off, Short Circuit Protections, Overload Protections, Over Voltage Protections, Over Temperature Protections
Type: Embedded
Voltage, Output: 12 VDC

Overview

  • Universal AC Input/Full Range

  • Built-In Active PFC Function, PF>0.93

  • Protections: Short Circuit/Overload/Over Voltage

  • Built-In Constant Current Limiting Circuit

  • Low Profile: 33 mm (1.299 Inch) Thickness

  • LED Indicator for Power ON

  • 100% Full Load Burn-In Test

  • Fixed Switching Frequency at PFC: 67 kHz PWM:134 kHz

  • 3-Year Factory Warranty