Location: 
All Products

Mean Well USA SP-150-24

Mean Well USA - SP-150-24 - Power Supply; AC-DC; 24V@6.3A; 115-264V In; Enclosed; Panel Mount; PFC; SP Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 24V@6.3A; 115-264V In; Enclosed; Panel Mount; PFC; SP Series
Mfr. Part#:
SP-150-24

Allied Stock#: 70069592

 RoHS Compliant Part

 
View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$43.90 (Each)
1$43.900
10$41.710
25$39.620
Availability

245 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SP Series
Configuration: Enclosed
Current, Output: 6.3A
Dimensions: 7.83 L x 3.89 W x 1.96 H In.
Input Voltage: 115-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 24VDC@6.3A
Power, Output: 151 W
Special Features: 3-Years Warranty, Remote On, Off, 100% Full Load Burn-In Test, Constant Current Limiting Circuit, Short Circuit Protections, Overload Protections, Over Voltage Protections, Over Temperature Protections
Type: Embedded
Voltage, Output: 24 VDC

Overview

Features:



  • Universal AC Input/Full Range



  • Built-In Active PFC Function, PF>0.93



  • Protections: Short Circuit/Overload/Over Voltage



  • Built-In Constant Current Limiting Circuit



  • Low Profile: 33 mm (1.299 Inch) Thickness



  • LED Indicator for Power ON



  • 100% Full Load Burn-In Test



  • Fixed Switching Frequency at PFC: 67 kHz PWM:134 kHz



  • 3-Year Factory Warrant