Location: 
All Products

Mean Well USA SE-1500-12

Mean Well USA - SE-1500-12 - Power Supply; AC-DC; 12V@125A; 200-264V In; Enclosed; Panel Mount; Switching; SE Series
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 12V@125A; 200-264V In; Enclosed; Panel Mount; Switching; SE Series
Mfr. Part#:
SE-1500-12

Allied Stock#: 70069585

 RoHS Compliant Part

 
View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$241.00 (Each)
1$241.000
10$228.950
25$217.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SE-1500
Configuration: Enclosed
Current, Output: 125A
Input Voltage: 200-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 12VDC@125A
Power, Output: 1500 W
Special Features: 2-Years Warranty, Remote On, Off, Remote Sense, DC OK Signal Output, Short Circuit Protections, Overload Protections, Over Voltage Protections, Over Temperature Protections
Type: Embedded
Voltage, Output: 12 VDC

Overview

AC input range selectable by switch
Short circuit, overload, over voltage and over temperature protections
Forced air cooling by built-in fan
Withstand 300 VAC surge input for five seconds
Built-in cooling fan ON-OFF control
Built-in constant current limiting circuit
100 percent full load burn-in test
LED indicator for power on
Fixed switching frequency at 90 kHz
Low cost, high reliability
Two years warranty