MEAN WELL SDR-240-24
Power Supply, AC-DC 24V 10A 240W Enclosed PFC DIN Rail SDR Series
Mfr. Part #: SDR-240-24 / RS Stock #: 70069755
Price
Qty.
Standard Price
1
$94.20
Additional Inventory
On order:
924
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL508 ; TUV EN60950-1 ; SEMI ; GL ; CB ; CE ; EN55022 Class B ; EN55011
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
PFC
Output Current
10 A
Output Power
240 W
Output Voltage
24 VDC
Primary Type
AC-DC
Special Features
3 Year Warranty ; 100% Full Load Burn-In Test ; DC OK Relay Contact ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection
Type
Industrial
Overview
Features: High Efficiency Up to 94% — SDR240 and SDR480 Universal Input/Full Range Built-In Active PFC Function, PF>0.93 Protections: Short Circuit, Overload, Over Voltage, Over Temperature Cooling by Free Air Convection Can Be Installed on DIN Rail TS-35, 7.5, or 15 UL 508 Approved EN61000-6-2(EN50082-2) Industrial Immunity Level Built-In DC OK Relay Contact 150% Peak Load Capability Comply with GL and SEMI F47 Current Sharing (7+1) for SDR-480P 3-Year Factory Warranty