Location: 
All Products

Mean Well USA S-100F-12

Mean Well USA - S-100F-12 - POWER SUPPLY,  AC-DC, ENCLOSED, SWITCHING, 102W,  12V,  8.5A View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA POWER SUPPLY, AC-DC, ENCLOSED, SWITCHING, 102W, 12V, 8.5A
Mfr. Part#:
S-100F-12

Allied Stock#: 70069553

 RoHS Compliant Part

Resources

View S-100F-12 Datasheet Datasheet

View More from Mean Well USA >>
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
Brand/Series: S-100F Series
Configuration: Enclosed
Current, Output: 8.5A
Dimensions: 7.83 L x 3.86 W x 1.50 H In.
Input Voltage: 88-132/176-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 12VDC@8.5A
Power, Output: 102 W
Special Features: Two Year Warranty
Type: Industrial
Voltage, Output: 12 VDC

Overview

  • Single Output Switching Power Supply
  • Universal AC Input: 85-264 VAC, 120-370 VDC
  • Fixed Switching Frequency at 56 kHz
  • Short Circuit, Overload, and Over-Voltage Protection Included
  • Free Air Convection Cooling
  • 100% Full Load Burn-In Tested
  • 2-Year Warranty

    Features:
  • Output: 12 V, 8.5 A
  • Efficiency: 80%
  • Mean Time Before Failure: 314.9K Hours Min.
  • AC Input Voltage Range: 88-132 VAC, 176-264 VDC
  • DC Adjustment Range: ±10% Rated Output Voltage
  • Overload Protection: 105% — 150% Rated Output Power Via Hiccup Mode, Auto-Recovery
  • Over Voltage Protection: 115% - 135% Rated Output Voltage Via Hiccup Mode, Auto-Recovery
  • Connection: 7P/9.5 mm Pitch Terminal Block
  • Dimensions (L x W x H) Iin.): 7.83 x 3.86 x 1.50 Inch
  • Similar Products