MEAN WELL RT-50B
Power Supply,AC-DC,5V@4A,12V@2A,-12V@0.5,115-264VIn,Enclosed,Panel Mnt,RT Series
Mfr. Part #: RT-50B / RS Stock #: 70323404
Price
Qty.
Standard Price
1
$21.83
5
$20.96
10
$20.52
25
$20.08
50
$19.65
100
$19.21
200
$18.77
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
115-265 VAC
Mounting Type
Panel Mount
Number of Outputs
3
Operation
Switching
Output Current
4A@5V, 2A@12V, 2A@-12V A
Output Power
50 W
Output Voltage
5 VDC, 12 VDC, -12 VDC V
Primary Type
AC-DC
Special Features
Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; 3 Year Warranty
Type
Embedded
Overview
Universal AC input / Full range
Protections: Short circuit / Overload / Over voltage
Cooling by free air convection
LED indicator for power on
100 percent full load burn-in test
All using 105 degree C long life electrolytic capacitors
Withstand 300 VAC surge input for 5 second
High operating temperature up to 70 degree C
Withstand 5 G vibration test
High efficiency, long life and high reliability
3 years warranty
Protections: Short circuit / Overload / Over voltage
Cooling by free air convection
LED indicator for power on
100 percent full load burn-in test
All using 105 degree C long life electrolytic capacitors
Withstand 300 VAC surge input for 5 second
High operating temperature up to 70 degree C
Withstand 5 G vibration test
High efficiency, long life and high reliability
3 years warranty