MEAN WELL RSP-150-48
Power Supply,AC-DC,48V,3.2A,100-264V In,Enclosed,DIN Rail,PFC,RSP-150 Series
Mfr. Part #: RSP-150-48 / RS Stock #: 70377385
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$45.27
5
$43.46
10
$42.55
25
$41.65
50
$40.74
100
$39.84
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Family Name
RSP Series Family
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
3.2 A
Output Power
150 W
Output Voltage
48 VDC
Primary Type
AC-DC
Type
Embedded
Overview
Universal AC input/full range
Built-in active PFC function
Short circuit, overload, over voltage and over temperature protection
Cooling by free air convection
Built-in constant current limiting circuit
1U low profile 30 mm
Remote ON-OFF control
LED indicator for power on
100 percent full load burn-in test
Three years warranty
Built-in active PFC function
Short circuit, overload, over voltage and over temperature protection
Cooling by free air convection
Built-in constant current limiting circuit
1U low profile 30 mm
Remote ON-OFF control
LED indicator for power on
100 percent full load burn-in test
Three years warranty