MEAN WELL RSD-300D-48
DC-DC Converter,48V,6.3A,67.2-143V In,Enclosed,Panel Mount,Railway,RSD Series
Mfr. Part #: RSD-300D-48 / RS Stock #: 70273004
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$142.58
5
$136.88
10
$132.60
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output
48VDC@6.3A
Output Power
302 W
Output Voltage
48 VDC
Primary Type
DC-DC
Type
Railway
Overview
Compliance to EN50155 and EN45545-2 railway standard
2:1 wide input range
Protections: Short circuit / Overload / Over voltage / Over temperature / Input reverse polarity
4000 VDC I/O isolation
Cooling by free air convection
Half encapsulated
Built-in constant current limiting circuit
1U low profile 40 mm
All using 105 Deg.C long life electrolytic capacitors
LED indicator for power on
100 percent full load burn-in test
3 years warranty
2:1 wide input range
Protections: Short circuit / Overload / Over voltage / Over temperature / Input reverse polarity
4000 VDC I/O isolation
Cooling by free air convection
Half encapsulated
Built-in constant current limiting circuit
1U low profile 40 mm
All using 105 Deg.C long life electrolytic capacitors
LED indicator for power on
100 percent full load burn-in test
3 years warranty